Reference Only
WM-2PA
Automotive Connectors WEDGE LOCK
Datasheet
WM-2PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Pin (Male) | |
| Series | DTM | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
18,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.304 | $30.40 | |
| $0.301 | $150.50 | |
| $0.298 | $298.00 | |
| $0.29 | $725.00 | |
| $0.286 | $1,430.00 | |
| $0.283 | $2,122.50 | |
| $0.278 | $6,950.00 | |
| $0.276 | $13,800.00 |
Need more?
Associated Parts

Automotive Connectors 2P DTM RECP ASM HIGH TEMP, BLACK

TE Connectivity
Automotive Connectors DTM 2 WAY RECP

TE Connectivity
Automotive Connectors DTM RECP ASM

Automotive Connectors DTM RECP ASM

Automotive Connectors DTM RECP ASM
Sign in to add projects and notes