Reference Only
WM-2P
Automotive Connectors WEDGE LOCK 2CON REC HSNG
Datasheet
WM-2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Pin (Male) | |
| Series | DTM | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | WM-2P-AS ZPF000000000131465 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
464,695In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 65 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.077 | $5.00 | |
| $0.075 | $7.50 | |
| $0.073 | $36.50 | |
| $0.072 | $540.00 | |
| $0.07 | $875.00 | |
| $0.068 | $2,040.00 | |
| $0.067 | $6,700.00 |
Need more?
Associated Parts

Automotive Connectors 2P DTM RECP ASM HIGH TEMP, BLACK

TE Connectivity
Automotive Connectors DTM 2 WAY RECP

TE Connectivity
Automotive Connectors DTM RECP ASM

Automotive Connectors DTM RECP ASM

Automotive Connectors DTM RECP ASM
Sign in to add projects and notes