Reference Only
WM-12S
Automotive Connectors DTM WEDGELOCK 12 WAY PLUG
Datasheet
WM-12S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Series | DTM | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | WM-12S-AS WM-12S-L WM-12S-LS ZPF000000000131480 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
28,000In Stock
45,648 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.252 | $12.60 | |
| $0.248 | $24.80 | |
| $0.245 | $61.25 | |
| $0.241 | $120.50 | |
| $0.238 | $238.00 | |
| $0.235 | $587.50 | |
| $0.231 | $924.00 |
Need more?
Associated Parts

Automotive Connectors 12P DTM PLUG ASM KEY C

Automotive Connectors 12P DTM PLUG ASM KEY D

TE Connectivity
Automotive Connectors 12P SZ 20 DTM PLUG

TE Connectivity
Automotive Connectors 12P SZ 20 DTM PLUG

Automotive Connectors DTM PLUG ASM

Automotive Connectors DTM PLUG ASM
Sign in to add projects and notes