Reference Only
WM-12P
Automotive Connectors DTM WEDGELOCK 12 WAY
Datasheet
WM-12P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Pin (Male) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | DTM | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | WM-12P-MS WM-12P-M ZPF000000000131479 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
11,100In Stock
33,400 expected on from 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.26 | $26.00 | |
| $0.257 | $128.50 | |
| $0.253 | $253.00 | |
| $0.25 | $375.00 | |
| $0.246 | $615.00 | |
| $0.243 | $1,215.00 | |
| $0.239 | $5,975.00 | |
| $0.236 | $11,800.00 |
Need more?
Associated Parts

Automotive Connectors DTM RECP ASM

TE Connectivity
Automotive Connectors 12P SZ 20 DTM RECEP

TE Connectivity
Automotive Connectors DTM RECP ASM

TE Connectivity
Automotive Connectors 12P DTM RECP ASM KEY B

Automotive Connectors DTM RECP ASM

Automotive Connectors DTM RECP ASM
Sign in to add projects and notes