Reference Only
WHDS-18-2
Automotive Connectors END BELL BODY
Datasheet
WHDS-18-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Sealed / Unsealed | Unsealed | |
| Series | HD30 | |
| Packaging | Each | |
| Material | Steel | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
148In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.33 | $20.33 | |
| $20.12 | $80.48 | |
| $19.53 | $195.30 | |
| $19.19 | $479.75 | |
| $18.44 | $922.00 | |
| $17.23 | $2,584.50 | |
| $16.57 | $4,971.00 | |
| $15.83 | $7,915.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG ASM
Sign in to add projects and notes