Reference Only
WHDS-18-1
Automotive Connectors CB CL ASM
Datasheet
WHDS-18-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Sealed / Unsealed | Unsealed | |
| Series | HD30 | |
| Packaging | Bulk | |
| Contact Material | Steel | |
| Material | Steel | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131685 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
715In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.46 | $18.46 | |
| $18.28 | $91.40 | |
| $18.10 | $181.00 | |
| $17.92 | $448.00 | |
| $17.45 | $1,745.00 | |
| $16.36 | $4,090.00 | |
| $15.49 | $7,745.00 | |
| $15.34 | $15,340.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG ASM
Sign in to add projects and notes