Reference Only

WB-64SB

Automotive Connectors WEDGE LOCK

Manufacturer:

Mfr Part:
WB-64SB

TTI Part:
WB-64SB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWedgelock
Number of Positions128 Position
GenderPlug (Male)
ColorBlack
SeriesDRB
PackagingEach
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPlastic
Mating GenderPlug
Mating Part NumberDRB16-128
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 216 / Multiples: 216)
Quantity Unit PriceExt. Price
$2.16$466.56
$1.77$764.64
$1.68$1,088.64
$1.54$1,663.20
$1.51$3,913.92
$1.43$7,413.12
Need more?

My Notes

Sign into see notes.