Reference Only
WB-64SA
Automotive Connectors WEDGE LOCK
Datasheet
WB-64SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 128 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Series | DRB | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Mating Gender | Plug | |
| Mating Part Number | DRB16-128 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000145888 WB-64SA-LS WB-64SA-L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.90 | $19.00 | |
| $1.87 | $93.50 | |
| $1.84 | $184.00 | |
| $1.82 | $400.40 | |
| $1.79 | $1,163.50 | |
| $1.76 | $4,400.00 | |
| $1.73 | $8,978.70 |
Need more?
My Notes
Sign into see notes.