Reference Only

WB-51SBL

Automotive Connectors WEDGE LOCK

Manufacturer:

Mfr Part:
WB-51SBL

TTI Part:
WB-51SBL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Accessory TypeWedgelock
GenderReceptacle (Female)
SeriesDRB
PackagingBulk
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 216 / Multiples: 216)
Quantity Unit PriceExt. Price
$3.65$788.40
$2.80$1,209.60
$2.67$1,730.16
$2.42$2,613.60
$2.39$6,194.88
Need more?
Sign in to add projects and notes