Reference Only
WB-51PAL
Automotive Connectors WEDGE LOCK
Datasheet
WB-51PAL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Pin (Male) | |
| Series | DRB | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | WB-51PAL-LD WB-51PAL-L WB-51PAL-LS ZPF000000000131504 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,090In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $16.90 | |
| $1.67 | $66.80 | |
| $1.64 | $164.00 | |
| $1.58 | $347.60 | |
| $1.50 | $975.00 | |
| $1.42 | $3,550.00 | |
| $1.40 | $7,266.00 |
Need more?
Associated Parts

Automotive Connectors 102P DRB RECP ASM KEY A, WIRE ROUTER

Automotive Connectors
Sign in to add projects and notes