Reference Only
WB-48SB
Automotive Connectors WEDGE LOCK
Datasheet
WB-48SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 48 Position | |
| Pitch | 3.81 mm (0.150 in), 4.44 mm (0.175 in) | |
| Gender | Plug (Male) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DRC | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
210In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.45 | $44.50 | |
| $4.31 | $431.00 | |
| $3.51 | $772.20 | |
| $3.41 | $1,500.40 | |
| $3.26 | $2,119.00 | |
| $2.95 | $3,186.00 | |
| $2.92 | $7,592.00 | |
| $2.89 | $21,675.00 |
Need more?
Associated Parts

Automotive Connectors DRB PLUG ASM
Sign in to add projects and notes