Reference Only
WB-48PA
Automotive Connectors WEDGE LOCK
Datasheet
WB-48PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 48 Position | |
| Pitch | 3.81 mm (0.150 in), 4.44 mm (0.175 in) | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | DRB | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | WB-48PA-L WB-48PA-LD ZPF000000000131488 WB-48PA-AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
1,196 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $14.70 | |
| $1.46 | $73.00 | |
| $1.44 | $144.00 | |
| $1.43 | $715.00 | |
| $1.41 | $1,410.00 | |
| $1.35 | $3,375.00 | |
| $1.34 | $6,700.00 | |
| $1.32 | $9,900.00 |
Need more?
Associated Parts

Automotive Connectors
Automotive Connectors
Sign in to add projects and notes