Reference Only
W8S-P012
Automotive Connectors WEDGE LOCK
Datasheet
W8S-P012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 8-Way | |
| Part # Aliases | W8S-P012-MS W8S-P012-L ZPF000000000131461 W8S-P012-LD W8S-P012-M W8S-P012-AS W8S-P012-LS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
44,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.184 | $18.40 | |
| $0.181 | $90.50 | |
| $0.178 | $178.00 | |
| $0.176 | $352.00 | |
| $0.173 | $692.00 | |
| $0.17 | $1,020.00 | |
| $0.167 | $1,670.00 | |
| $0.165 | $8,250.00 |
Need more?
Associated Parts

Automotive Connectors 8P DT PLG KY A E CAP E SEAL, ENH SL RET.

Automotive Connectors DT PLUG ASM

Automotive Connectors 8P DT PLUG ASM, BLK E SEAL, ENH SL RET.

Automotive Connectors

Automotive Connectors DT PLUG ASM

Automotive Connectors DT PLUG ASM

Automotive Connectors
Automotive Connectors

Automotive Connectors

Automotive Connectors PLG, 8P, BRN, N, SEAL RET, D
Sign in to add projects and notes