Reference Only
W8S
Automotive Connectors WEDGE LOCK
Datasheet
W8S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Color | Orange | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | 6-1899776-4 ZPF000000000131460 W8S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
178,942In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.192 | $5.18 | |
| $0.189 | $28.35 | |
| $0.186 | $46.50 | |
| $0.183 | $91.50 | |
| $0.179 | $447.50 | |
| $0.176 | $1,320.00 | |
| $0.166 | $8,300.00 | |
| $0.164 | $16,400.00 |
Need more?
Sign in to add projects and notes