Reference Only
W8P-P004
Automotive Connectors WEDGE LOCK
Datasheet
W8P-P004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Color | Green | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.401 | $20.05 | |
| $0.397 | $39.70 | |
| $0.393 | $98.25 | |
| $0.39 | $195.00 | |
| $0.386 | $386.00 | |
| $0.323 | $807.50 |
Need more?
Sign in to add projects and notes