Reference Only
W6S-P012
Automotive Connectors WEDGE LOCK
Datasheet
W6S-P012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 6-Way | |
| Part # Aliases | W6S-P012-L ZPF000000000131457 W6S-P012-MS W6S-P012-M W6S-P012-LD W6S-P012-LS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
85,400In Stock
370,500 expected on from 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.105 | $10.50 | |
| $0.103 | $20.60 | |
| $0.101 | $50.50 | |
| $0.099 | $99.00 | |
| $0.097 | $145.50 | |
| $0.095 | $237.50 | |
| $0.093 | $372.00 | |
| $0.091 | $910.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 6 WAY DT BLACK PLUG
Sign in to add projects and notes