Reference Only

W6S

Automotive Connectors WEDGE LOCK

Manufacturer:

Mfr Part:
W6S

TTI Part:
W6S

Datasheet

W6S Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWedgelock
Number of Positions6 Position
SeriesDT
PackagingEach
MaterialPlastic
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
Part # AliasesW6S-AS ZPF000000000131456

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

259,573In Stock

402,500 expected on  from 12-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 52 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.097$5.04
Need more?

My Notes

Sign into see notes.