Reference Only

W6P-P004

Automotive Connectors WEDGE LOCK

Manufacturer:

Mfr Part:
W6P-P004

TTI Part:
W6P-P004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWedgelock
Number of Positions6 Position
ColorGreen
SeriesDT
PackagingEach
Flammability RatingUL 94 HB
Housing MaterialPolybutylene terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.106$1,060.00
$0.104$10,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.