Reference Only
W4SD
Automotive Connectors WEDGE LOCK
Datasheet
W4SD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 4 Position | |
| Gender | Plug (Male) | |
| Color | Brown | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT | |
| Type | 4-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.225 | $1,350.00 | |
| $0.222 | $9,324.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG DT 4 WAY

Automotive Connectors 4P PLUG, E005 MOD

Automotive Connectors 4P DT PLUG ASM BLACK

Automotive Connectors PLUG, DT, 4 WAY REDUCED DIA.

TE Connectivity
Automotive Connectors DT PLUG 4 WAY

Automotive Connectors 4P DT PLUG, E SEAL SHRNK BT ADAPTER

Automotive Connectors 4P PLUG, CE01 MOD
Sign in to add projects and notes