Reference Only
W4SA-P012
Automotive Connectors WEDGE LOCK
Datasheet
W4SA-P012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 4-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
600In Stock
6,000 expected 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.377 | $18.85 | |
| $0.372 | $37.20 | |
| $0.368 | $368.00 | |
| $0.363 | $907.50 | |
| $0.358 | $1,790.00 | |
| $0.354 | $2,655.00 | |
| $0.349 | $8,725.00 | |
| $0.345 | $17,250.00 |
Need more?
Associated Parts

Automotive Connectors 4P DT PLUG, E SEAL ENH SL RET, END CAP

Automotive Connectors 4P DT PLUG, END CAP ENH SEAL RET

Automotive Connectors 4P DT PLUG ENH SEAL, SHNK BT ADPT, BLK

TE Connectivity
Automotive Connectors 4 WAY DTM BLACK PLUG

TE Connectivity
Automotive Connectors 4P DT PLUG E SEAL ENH RET, SHNK BT ADT
Sign in to add projects and notes