Reference Only
W3S-P012
Automotive Connectors DT Wedgelock 3 Way Plug
Datasheet
W3S-P012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 3-Way | |
| Part # Aliases | W3S-P012-L $W3S-P012 W3S-P012-LS ZPF000000000131439 W3S-P012-M W3S-P012-LD W3S-P012-AS W3S-P012-MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
584,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $17.50 | |
| $0.069 | $69.00 | |
| $0.067 | $167.50 | |
| $0.065 | $390.00 | |
| $0.064 | $640.00 | |
| $0.062 | $930.00 | |
| $0.061 | $1,830.00 | |
| $0.059 | $6,018.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 3P DT PLUG ASM, BLK INT SHRNK BT ADPT

Automotive Connectors 3P DT PLUG E SEAL ENH RET, SHNK BT ADT

Automotive Connectors 3P DT PLG ASM E SEAL ENH SEAL RET

Automotive Connectors 3P DT PLG ASM E SEAL ENH RET, END CAP

TE Connectivity
Automotive Connectors 3 WAY PLUG SEAL RET W/ SHRINK BOOT CAP

Automotive Connectors

Automotive Connectors 3P DT PLUG, ENH SEAL RET, END CAP, BLACK
Automotive Connectors DT PLUG ASM
Sign in to add projects and notes