Reference Only
W3S-1939-P012
Automotive Connectors WEDGE LOCK FOR 3 WAY PLUG DT SERIES BLUE
Datasheet
W3S-1939-P012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 3-Way | |
| Part # Aliases | 7-1899794-6 W3S-1939-P012-MS W3S-1939-P012-M ZPF000000000131438 W3S-1939-P012-AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
65,675In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $6.00 | |
| $0.237 | $11.85 | |
| $0.233 | $58.25 | |
| $0.229 | $114.50 | |
| $0.204 | $204.00 | |
| $0.201 | $301.50 | |
| $0.198 | $495.00 | |
| $0.195 | $780.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 3P DT PLUG ASM, BLK INT SHRNK BT ADPT

Automotive Connectors 3P DT PLUG E SEAL ENH RET, SHNK BT ADT

Automotive Connectors 3P DT PLG ASM E SEAL ENH SEAL RET

Automotive Connectors 3P DT PLG ASM E SEAL ENH RET, END CAP

TE Connectivity
Automotive Connectors 3 WAY PLUG SEAL RET W/ SHRINK BOOT CAP

Automotive Connectors

Automotive Connectors 3P DT PLUG, ENH SEAL RET, END CAP, BLACK
Automotive Connectors DT PLUG ASM
Sign in to add projects and notes