Reference Only
W3S-1939
Automotive Connectors KEYED WEDGE LOCK FOR 3 WAY PLUG DT BLUE
Datasheet
W3S-1939 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 3-Way | |
| Part # Aliases | ZPF000000000131437 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
60,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.239 | $23.90 | |
| $0.235 | $235.00 | |
| $0.229 | $572.50 | |
| $0.226 | $1,356.00 | |
| $0.223 | $2,676.00 | |
| $0.22 | $6,600.00 | |
| $0.208 | $21,216.00 | |
| $0.205 | $41,820.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 3WAY PLUG GRAY

Automotive Connectors DT PLUG 3 WAY

Automotive Connectors 3P DT PLUG ASM, E SEAL

TE Connectivity
Automotive Connectors DT PLUG 3 WAY BLACK

Automotive Connectors 3P PLUG, CE01 MOD Grey

Automotive Connectors 3P PLUG, CE02 MOD Black
Sign in to add projects and notes