Reference Only
W3S
Automotive Connectors WEDGE LOCK
Datasheet
W3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Material | Plastic | |
| Color | Orange | |
| Series | DT | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | W3S-AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
187,932In Stock
384,214 expected on from 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 67 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.075 | $5.02 | |
| $0.073 | $7.30 | |
| $0.071 | $17.75 | |
| $0.069 | $172.50 | |
| $0.068 | $1,020.00 | |
| $0.066 | $1,716.00 | |
| $0.064 | $6,656.00 |
Need more?
Sign in to add projects and notes