Reference Only
W2SC-P012
Automotive Connectors WEDGE LOCK
Datasheet
W2SC-P012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 2-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
11,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.242 | $12.10 | |
| $0.239 | $23.90 | |
| $0.235 | $58.75 | |
| $0.232 | $232.00 | |
| $0.229 | $572.50 | |
| $0.225 | $1,125.00 | |
| $0.222 | $1,776.00 | |
| $0.219 | $8,760.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT PLUG 2 WAY ENH SEAL RETENT

Automotive Connectors 2 WAY DT PLUG

Automotive Connectors 2P DT PLUG E SEAL ENH RET SHNK BT ADPT

TE Connectivity
Automotive Connectors 2P DT PLUG, E SEAL ENH RET, END CAP

TE Connectivity
Automotive Connectors 2 WAY DT PLUG W/ END CAP BLACK
Sign in to add projects and notes