Reference Only
W2SB
Automotive Connectors WEDGE LOCK
Datasheet
W2SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 2-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
9,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.241 | $12.05 | |
| $0.238 | $119.00 | |
| $0.234 | $234.00 | |
| $0.231 | $577.50 | |
| $0.228 | $912.00 | |
| $0.224 | $1,792.00 | |
| $0.217 | $8,680.00 | |
| $0.214 | $21,400.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLG, 2P, GRY, N

Automotive Connectors 2P DT PLUG, E SEAL END CAP

Automotive Connectors 2P DT PLUG, E SEAL SHRNK BT ADAPTER

Automotive Connectors 2P DT PLUG ASM E SEAL

TE Connectivity
Automotive Connectors DT PLUG 2#16 SKT
Sign in to add projects and notes