Reference Only
W2SA
Automotive Connectors DT WEDGELOCK 2 WAY PLUG, A KEY
Datasheet
W2SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 2-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
12,804In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.239 | $5.01 | |
| $0.237 | $5.92 | |
| $0.234 | $11.70 | |
| $0.232 | $23.20 | |
| $0.23 | $57.50 | |
| $0.227 | $113.50 | |
| $0.225 | $1,800.00 | |
| $0.223 | $22,300.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLG, 2P, GRY, N

Automotive Connectors 2P DT PLUG ASM E SEAL

Automotive Connectors 2P DT PLUG, E SEAL END CAP

Automotive Connectors 2P DT PLUG, E SEAL SHRNK BT ADAPTER

TE Connectivity
Automotive Connectors DT PLUG 2#16 SKT
Sign in to add projects and notes