Reference Only
W2S-P012
Automotive Connectors WEDGE LOCK
Datasheet
W2S-P012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 2-Way | |
| Part # Aliases | W2S-P012-AS W2S-P012-LD W2S-P012-M W2S-P012-MS $W2S-P012 W2S-P012-E W2S-P012-L ZPF000000000131425 W2S-P012-LS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
252,400In Stock
465,800 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $7.10 | |
| $0.069 | $345.00 | |
| $0.068 | $544.00 | |
| $0.066 | $990.00 | |
| $0.064 | $6,656.00 | |
| $0.063 | $13,104.00 | |
| $0.061 | $25,376.00 | |
| $0.059 | $49,088.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT PLUG 2 WAY ENH SEAL RETENT

Automotive Connectors 2 WAY DT PLUG

Automotive Connectors 2P DT PLUG E SEAL ENH RET SHNK BT ADPT

TE Connectivity
Automotive Connectors 2P DT PLUG, E SEAL ENH RET, END CAP

TE Connectivity
Automotive Connectors 2 WAY DT PLUG W/ END CAP BLACK
Sign in to add projects and notes