Reference Only
W2P-P004
Automotive Connectors WEDGE LOCK
Datasheet
W2P-P004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Color | Green | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mating Part Number | DT04-2P-XXXX | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | 2-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
77,707In Stock
90,800 expected on from 08-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 65 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.078 | $5.07 | |
| $0.076 | $19.00 | |
| $0.074 | $185.00 | |
| $0.073 | $365.00 | |
| $0.071 | $532.50 | |
| $0.069 | $1,725.00 | |
| $0.068 | $3,400.00 |
Need more?
My Notes
Sign into see notes.