Reference Only
W2P
Automotive Connectors WEDGE LOCK
Datasheet
W2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Pin (Male) | |
| Color | Green | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131419 W2P-L W2P-AS W2P-LD W2P-LS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
667,162In Stock
1,522,813 expected on from 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 75 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.067 | $5.02 | |
| $0.065 | $6.50 | |
| $0.063 | $15.75 | |
| $0.062 | $465.00 | |
| $0.06 | $1,320.00 | |
| $0.059 | $2,596.00 | |
| $0.057 | $3,762.00 | |
| $0.055 | $5,500.00 |
Need more?
Sign in to add projects and notes