Reference Only
W12S-P012
Automotive Connectors WEDGE LOCK
Datasheet
W12S-P012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Height | 7.42 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 27.05 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 12-Way | |
| Width | 14.73 mm | |
| Part # Aliases | W12S-P012-MS W12S-P012-LS ZPF000000000131464 W12S-P012-L $W12S-P012 W12S-P012-M W12S-P012-LD W12S-P012-AS W12S-P012-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
116,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22 | $22.00 | |
| $0.217 | $65.10 | |
| $0.209 | $209.00 | |
| $0.206 | $412.00 | |
| $0.203 | $812.00 | |
| $0.20 | $1,200.00 | |
| $0.192 | $9,600.00 | |
| $0.189 | $18,900.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 DT 12 WAY PLUG GREY

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY A E SEAL ENH RET

Automotive Connectors 12P DT PLG ASM KEY A E SEAL END CAP

Automotive Connectors 12P DT PLG ASM KEY B E SEAL ENH RET

Automotive Connectors 12P DT PLG ASM KEY D ENH RET BROWN

Automotive Connectors 12P DT PLG ASM KEY C ENH RET GREEN

Automotive Connectors DT PLUG ASM

Automotive Connectors 12P DT PLG ASM KEY D E SEAL ENH RET

Automotive Connectors 12P DT PLG ASM KEY C E SEAL ENH RET

Automotive Connectors DT PLUG ASM
Sign in to add projects and notes