Reference Only
W12S
Automotive Connectors WEDGELOCK, DT, 12 WAY PLUG
Datasheet
W12S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Height | 7.42 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 27.05 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 12-Way | |
| Width | 14.73 mm | |
| Part # Aliases | W12S-AS ZPF000000000131463 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
121,753In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.234 | $5.14 | |
| $0.23 | $5.75 | |
| $0.227 | $11.35 | |
| $0.224 | $224.00 | |
| $0.221 | $442.00 | |
| $0.211 | $1,055.00 | |
| $0.201 | $10,050.00 | |
| $0.198 | $19,800.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 DT 12 WAY PLUG

TE Connectivity
Automotive Connectors 12 WAY DT PLUG

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY C

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY D

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY A SHRINK BT ADPTER

Automotive Connectors 12P PLUG, C015 MOD C Key, Green

Automotive Connectors 12P DT PLG ASM KEY B E SEAL

Automotive Connectors 12P DT PLG ASM KEY A BLACK END CAP

Automotive Connectors

Automotive Connectors DT PLUG ASM
Sign in to add projects and notes