Reference Only
W12P
Automotive Connectors WEDGELOCK DT 12 WAY RECP
Datasheet
W12P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Pin (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Height | 7.42 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 27.05 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 12-Way | |
| Width | 14.73 mm | |
| Part # Aliases | W12P-AS ZPF000000000131462 W12P-P004-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
206,457In Stock
300,000 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.224 | $5.15 | |
| $0.221 | $5.52 | |
| $0.218 | $10.90 | |
| $0.215 | $21.50 | |
| $0.212 | $1,060.00 | |
| $0.209 | $1,567.50 | |
| $0.206 | $5,150.00 | |
| $0.203 | $10,150.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT RECP 12 WAY A KEY

Automotive Connectors DT RECP ASM

Automotive Connectors DT RECP ASM

Automotive Connectors 12P DT RECP ASM, KEY B, EXT SHELL

Automotive Connectors 12P DT RECP ASM, KEY A, E SEAL

Automotive Connectors DT RECP ASM

Automotive Connectors DT RECP ASM

Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors DT 12 WAY REC W/ FLANGE

TE Connectivity
Automotive Connectors DT 12 WAY REC BLK KEY ARGM
Sign in to add projects and notes