Reference Only
UAV610-98PN
Circular MIL Spec Connector UAV PLUG ASSY 10 SHL 98P PIN RED
Datasheet
YUAV610-98PN000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 10-98 | |
| Product | Plugs | |
| Shell Size | 10 | |
| Shell Style | Straight | |
| MIL Type | MIL-C-38999 | |
| Termination Style | Cable | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Series | Wildcat | |
| Packaging | Each | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | ASX610-98PN YUAV610-98PN000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $288.62 | $288.62 | |
| $168.80 | $1,688.00 | |
| $162.22 | $4,055.50 | |
| $160.60 | $8,030.00 | |
| $159.00 | $15,900.00 | |
| $157.42 | $39,355.00 | |
| $155.85 | $77,925.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.