Reference Only

UAV608-35SN

Circular MIL Spec Connector UAV PLUG ASSY 08 SHL 35P SOCKET RED

Manufacturer:

Mfr Part:
YUAV608-35SN000000

TTI Part:
UAV608-35SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement08-35
ProductPlugs
Shell Size8
Shell StyleStraight
MIL TypeMIL-C-38999
Termination StyleCable
Mounting StyleCable
Current Rating5 A
SeriesWildcat
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Part # AliasesASX608-35SN YUAV608-35SN000000

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected 16-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$167.54$1,675.40
$156.65$7,832.50
$155.10$15,510.00
$151.50$37,875.00
$139.24$69,620.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes