
MS3443H10C6P
Circular MIL Spec Connector HERM RECP
Datasheet
YDBC53H-10-6PNV001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Solder Mount | |
| Mounting Style | SMD/SMT | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $331.56 | $331.56 | |
| $307.88 | $615.76 | |
| $236.83 | $2,368.30 | |
| $181.48 | $4,537.00 | |
| $120.99 | $6,049.50 | |
| $119.79 | $11,979.00 | |
| $118.61 | $29,652.50 | |
| $117.43 | $58,715.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes