Reference Only

MS3440H10C6P

Circular MIL Spec Connector 6C 6#20 PIN RECP YDBC50H-10-6PNV001

Manufacturer:

Mfr Part:
YDBC50H-10-6PNV001

TTI Part:
MS3440H10C6P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement10-06
ProductReceptacles
Shell Size10
Shell StyleBox Mount
MIL TypeMIL-DTL-26482 II
Termination StyleCrimp
Mounting StyleBox Mount
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDBC
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$145.90$145.90
$144.45$14,445.00
$143.02$35,755.00
$137.16$68,580.00
$130.41$130,410.00
Need more?

My Notes

Sign into see notes.