Reference Only

MS3113H10C6P

Circular MIL Spec Connector HERM RECP

Manufacturer:

Mfr Part:
Y22628-10-6PC03300

TTI Part:
MS3113H10C6P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement10-06
ProductReceptacles
Shell Size10
Shell StyleSolder Mount
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StyleCable
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingTin
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

32
On Order
32 expected 13-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.88$105.88
$104.82$26,205.00
$103.78$51,890.00
$102.74$102,740.00
Need more?

My Notes

Sign into see notes.