Reference Only

MS27470Y13E35P

Circular MIL Spec Connector HERM RECP

Manufacturer:

Mfr Part:
YDJT14H13-35PNC045

TTI Part:
MS27470Y13E35P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderPin (Male)
Insert Arrangement13-35
ProductReceptacles
Shell Size13
Shell StyleJam Nut
MIL TypeMIL-DTL-38999
Termination StylePC Pin
Mounting StylePanel
PackagingEach
Product TypeCircular MIL Spec Connector
Shell PlatingAnodic Coating
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

91In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.