Reference Only
M902-2344
Automotive Connectors BKSH HD30 072 24 SHL CAB DIA .570-.710"
Datasheet
M902-2344 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Color | Black | |
| Series | HD30 | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 0.57 in to 0.71 in | |
| Mating Gender | Plug, Receptacle | |
| Mating Part Number | M902-2054, HD34-24-XXX-072, HD36-24-XXX-072 | |
| Maximum Operating Temperature | + 134 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $700.00 | |
| $2.75 | $1,375.00 | |
| $2.50 | $2,500.00 | |
| $2.38 | $5,950.00 | |
| $2.27 | $11,350.00 | |
| $2.21 | $22,100.00 | |
| $1.92 | $192,000.00 |
Need more?
My Notes
Sign into see notes.