Reference Only

M902-2244

Automotive Connectors BKSH HDP20 L015 24 SHL DIA .570-.710"

Manufacturer:

Mfr Part:
M902-2244

TTI Part:
M902-2244

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Number of Positions7 Position, 9 Position, 35 Position, 47 Position, 16 Position, 33 Position, 31 Position, 29 Position, 14 Position, 23 Position, 21 Position, 14 Position, 18 Position, 19 Position
GenderMale / Female
Sealed / UnsealedUnsealed
SeriesHD
PackagingEach
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPlastic
Maximum Operating Temperature+ 134 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

7,671In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.58$5.16
$2.54$127.00
$2.51$251.00
$2.47$617.50
$2.44$1,220.00
$2.40$1,800.00
$2.37$3,555.00
$2.34$17,550.00
Need more?
Sign in to add projects and notes