Reference Only
M902-2193
Automotive Connectors BKSH HD10 9 WY CAB DIA .430-.570"
Datasheet
M902-2193 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | HD10 | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 0.43 in to 0.57 in | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Mating Gender | Plug, Receptacle | |
| Mating Part Number | M902-2053, HD1X-9-96X, HD1X-9-1939X | |
| Maximum Operating Temperature | + 134 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
9,830In Stock
7,440 expected 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.30 | $6.90 | |
| $2.27 | $22.70 | |
| $2.24 | $56.00 | |
| $2.21 | $552.50 | |
| $2.18 | $1,090.00 | |
| $2.14 | $2,140.00 | |
| $2.11 | $10,550.00 | |
| $2.08 | $15,600.00 |
Need more?
My Notes
Sign into see notes.