Reference Only

M902-2192

Automotive Connectors BKSH HD10 9 WY CAB DIA .300-.430

Manufacturer:

Mfr Part:
M902-2192

TTI Part:
M902-2192

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions9 Position
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesHD10
PackagingBulk
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPlastic
Mating GenderPlug, Receptacle
Mating Part NumberM902-2042, HD1X-9-96X, HD1X-9-1939X
Maximum Operating Temperature+ 134 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7)

5,585In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.37$11.85
$2.33$23.30
$2.30$575.00
$2.27$908.00
$2.23$1,784.00
$2.20$2,640.00
$2.17$6,076.00
$2.14$11,128.00
Need more?

My Notes

Sign into see notes.