Reference Only

M902-2191

Automotive Connectors BKSH HD10 9 WY CAB DIA .187-.300

Manufacturer:

Mfr Part:
M902-2191

TTI Part:
M902-2191

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Number of Positions9 Position
GenderPin (Male)
Sealed / UnsealedUnsealed
SeriesHD10
PackagingBulk
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPlastic
Maximum Operating Temperature+ 134 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

2,140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.43$24.30
$2.39$119.50
$2.36$590.00
$2.33$932.00
$2.29$1,832.00
$2.26$2,712.00
$2.20$6,160.00
$2.17$11,284.00
Need more?
Sign in to add projects and notes