Reference Only
M902-2164
Automotive Connectors BKSH HD10 6 WY CAB DIA .570-.710
Datasheet
M902-2164 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 6 Position | |
| Gender | Pin (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | HD10 | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 134 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.13 | $31.30 | |
| $3.10 | $155.00 | |
| $3.07 | $307.00 | |
| $2.89 | $722.50 | |
| $2.86 | $1,430.00 | |
| $2.50 | $2,500.00 | |
| $2.38 | $5,950.00 | |
| $2.36 | $11,800.00 |
Need more?
Sign in to add projects and notes