Reference Only

M902-2161

Automotive Connectors BKSH HD10 6 WY CAB DIA .187-.300

Manufacturer:

Mfr Part:
M902-2161

TTI Part:
M902-2161

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesHD10
PackagingEach
Cable Diameter / Insulation Range0.187 in to 0.3 in
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPlastic
Mating GenderPlug, Receptacle
Mating Part NumberM902-2041, HD1X-6-96X, HD1X-6-12X
Maximum Operating Temperature+ 134 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

390In Stock

1,600 expected 23-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.95$29.50
$2.92$146.00
$2.89$722.50
$2.86$1,144.00
$2.70$2,700.00
$2.63$6,575.00
$2.60$13,000.00
Need more?

My Notes

Sign into see notes.