Reference Only
M902-2054
Automotive Connectors BKSH COMPRESS NUT CAB DIA .570-.710"
Datasheet
M902-2054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | HD10 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP6K9K | |
| Ingress Protection | IP6K9K | |
| Material | Plastic | |
| Mating Part Number | M902-2164, M902-2194, M902-2244 | |
| Maximum Operating Temperature | + 134 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |
7,873In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $5.28 | |
| $1.30 | $13.00 | |
| $1.28 | $32.00 | |
| $1.26 | $63.00 | |
| $1.23 | $123.00 | |
| $1.21 | $907.50 | |
| $1.19 | $3,570.00 | |
| $1.17 | $11,700.00 |
Need more?
My Notes
Sign into see notes.