Reference Only

M902-2042

Automotive Connectors BKSH COMPRESS NUT CAB DIA .300-.430

Manufacturer:

Mfr Part:
M902-2042

TTI Part:
M902-2042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions3 Position, 6 Position, 9 Position
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Sealed / UnsealedUnsealed
SeriesHD10
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP6K9K
MaterialPlastic
Maximum Operating Temperature+ 134 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7)

Documents

Product Catalogs

EDA / CAD Models

5,975In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.00$25.00
$0.99$49.50
$0.98$98.00
$0.97$485.00
$0.96$1,200.00
$0.95$2,375.00
$0.95$4,750.00
$0.94$9,400.00
Need more?
Sign in to add projects and notes