Reference Only
M81714/67-12
Junction System Tools & Accessories MODULE ASSY YCTJ-3A-12C0160000
Datasheet
YCTJ-3A-12C0160000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Junction System Tools & Accessories | |
| MIL Type | MIL-T-81714 II | |
| Product | Metallic Rails | |
| For Use With | CTJ3 Series Common Termination Junction System | |
| Number of Positions | 12 Position | |
| Packaging | Each | |
| Length | 12 in | |
| Product Type | Junction System Tools & Accessories | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
53In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $390.83 | $390.83 | |
| $386.96 | $773.92 | |
| $383.13 | $1,532.52 | |
| $327.18 | $2,290.26 | |
| $323.94 | $4,211.22 | |
| $320.73 | $6,735.33 |
Need more?
Sign in to add projects and notes