Reference Only
M81714/67-06
Junction System Tools & Accessories RAIL ASSY
Datasheet
YCTJ-3A-06C0160000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Junction System Tools & Accessories | |
| MIL Type | MIL-T-81714 II | |
| Product | Metallic Rails | |
| For Use With | CTJ3 Series Common Termination Junction System | |
| Number of Positions | 6 Position | |
| Packaging | Each | |
| Length | 6 in | |
| Product Type | Junction System Tools & Accessories | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
132In Stock
500 expected on from 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $196.60 | $196.60 | |
| $193.02 | $965.10 | |
| $191.11 | $1,911.10 | |
| $171.00 | $3,420.00 | |
| $169.31 | $8,465.50 | |
| $122.74 | $12,274.00 |
Need more?
Sign in to add projects and notes